
LT1637CMS8#PBF | |
|---|---|
DigiKey Part Number | LT1637CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1637CMS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1637CMS8#PBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 230µA |
Series | Current - Output / Channel 31.7 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.4V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 1.1 MHz | Base Product Number |
Current - Input Bias 17 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,74000 Kč | 144,74 Kč |
| 10 | 111,38900 Kč | 1 113,89 Kč |
| 50 | 98,04180 Kč | 4 902,09 Kč |
| 100 | 93,90810 Kč | 9 390,81 Kč |
| 250 | 89,54516 Kč | 22 386,29 Kč |
| 500 | 86,91404 Kč | 43 457,02 Kč |
| 1 000 | 84,74924 Kč | 84 749,24 Kč |
| 2 500 | 82,46448 Kč | 206 161,20 Kč |
| Unit Price without VAT: | 144,74000 Kč |
|---|---|
| Unit Price with VAT: | 175,13540 Kč |


