Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1637CDD#PBF

DigiKey Part Number
505-LT1637CDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT1637CDD#PBF
Description
IC OPAMP GP 1 CIRCUIT 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1637CDD#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
125 µV
Mfr
Current - Supply
230µA
Series
Current - Output / Channel
31.7 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-WFDFN Exposed Pad
Slew Rate
0.4V/µs
Supplier Device Package
8-DFN (3x3)
Gain Bandwidth Product
1.1 MHz
Base Product Number
Current - Input Bias
17 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 533
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1152,04000 Kč152,04 Kč
10117,20800 Kč1 172,08 Kč
25108,52360 Kč2 713,09 Kč
12197,91058 Kč11 847,18 Kč
36392,85523 Kč33 706,45 Kč
60590,98549 Kč55 046,22 Kč
1 08989,14185 Kč97 075,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,04000 Kč
Unit Price with VAT:183,96840 Kč