
LT1636CMS8#TRPBF | |
---|---|
DigiKey Part Number | LT1636CMS8#TRPBFTR-ND - Tape & Reel (TR) LT1636CMS8#TRPBFCT-ND - Cut Tape (CT) LT1636CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1636CMS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1636CMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.075V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 166,22000 Kč | 166,22 Kč |
10 | 111,25300 Kč | 1 112,53 Kč |
25 | 96,93440 Kč | 2 423,36 Kč |
100 | 80,74960 Kč | 8 074,96 Kč |
250 | 72,80168 Kč | 18 200,42 Kč |
500 | 70,30126 Kč | 35 150,63 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 70,30125 Kč | 175 753,12 Kč |
Unit Price without VAT: | 166,22000 Kč |
---|---|
Unit Price with VAT: | 201,12620 Kč |