


LT1635CN8#PBF | |
|---|---|
DigiKey Part Number | LT1635CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1635CN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1635CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 175 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 135µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.2 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,90000 Kč | 140,90 Kč |
| 10 | 108,51800 Kč | 1 085,18 Kč |
| 50 | 95,51580 Kč | 4 775,79 Kč |
| 100 | 91,48830 Kč | 9 148,83 Kč |
| 250 | 87,23408 Kč | 21 808,52 Kč |
| 500 | 84,66982 Kč | 42 334,91 Kč |
| 1 000 | 82,55952 Kč | 82 559,52 Kč |
| 2 500 | 80,33222 Kč | 200 830,55 Kč |
| Unit Price without VAT: | 140,90000 Kč |
|---|---|
| Unit Price with VAT: | 170,48900 Kč |


