8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1632IS8#TRPBF

DigiKey Part Number
LT1632IS8#TRPBFTR-ND - Tape & Reel (TR)
LT1632IS8#TRPBFCT-ND - Cut Tape (CT)
LT1632IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1632IS8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1632IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
45V/µs
Gain Bandwidth Product
45 MHz
Current - Input Bias
1.15 µA
Voltage - Input Offset
500 µV
Current - Supply
4.6mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1283,08000 Kč283,08 Kč
10195,98900 Kč1 959,89 Kč
25173,28880 Kč4 332,22 Kč
100147,62850 Kč14 762,85 Kč
250143,72700 Kč35 931,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500143,72700 Kč359 317,50 Kč
Manufacturers Standard Package
Unit Price without VAT:283,08000 Kč
Unit Price with VAT:342,52680 Kč