
LT1632IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1632IS8#TRPBFTR-ND - Tape & Reel (TR) LT1632IS8#TRPBFCT-ND - Cut Tape (CT) LT1632IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1632IS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1632IS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 45 MHz | |
Current - Input Bias | 1.15 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4.6mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,75000 Kč | 282,75 Kč |
| 10 | 195,76400 Kč | 1 957,64 Kč |
| 25 | 173,08920 Kč | 4 327,23 Kč |
| 100 | 147,45840 Kč | 14 745,84 Kč |
| 250 | 143,56140 Kč | 35 890,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 143,56140 Kč | 358 903,50 Kč |
| Unit Price without VAT: | 282,75000 Kč |
|---|---|
| Unit Price with VAT: | 342,12750 Kč |

