Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1630CS8#TRPBF

DigiKey Part Number
505-LT1630CS8#TRPBFTR-ND - Tape & Reel (TR)
505-LT1630CS8#TRPBFCT-ND - Cut Tape (CT)
505-LT1630CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1630CS8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1630CS8#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
220 µV
Mfr
Current - Supply
4.1mA (x2 Channels)
Series
Current - Output / Channel
70 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
10V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
30 MHz
Base Product Number
Current - Input Bias
550 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 099
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1219,01000 Kč219,01 Kč
10170,88200 Kč1 708,82 Kč
25158,86240 Kč3 971,56 Kč
100145,65890 Kč14 565,89 Kč
250143,60784 Kč35 901,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500129,15568 Kč322 889,20 Kč
Manufacturers Standard Package
Unit Price without VAT:219,01000 Kč
Unit Price with VAT:265,00210 Kč