
LT1577CS-ADJ/ADJ#PBF | |
|---|---|
DigiKey Part Number | 505-LT1577CS-ADJ/ADJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1577CS-ADJ/ADJ#PBF |
Description | IC LNR REG CTRLR 2OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 2 Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1577CS-ADJ/ADJ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Positive Adjustable | |
Number of Outputs | 2 | |
Current - Supply | 12mA | |
Voltage - Input | 5V ~ 22V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,76000 Kč | 293,76 Kč |
| 10 | 231,71300 Kč | 2 317,13 Kč |
| 50 | 206,87220 Kč | 10 343,61 Kč |
| 100 | 199,18280 Kč | 19 918,28 Kč |
| 250 | 191,06500 Kč | 47 766,25 Kč |
| 500 | 186,17288 Kč | 93 086,44 Kč |
| 1 000 | 182,14715 Kč | 182 147,15 Kč |
| Unit Price without VAT: | 293,76000 Kč |
|---|---|
| Unit Price with VAT: | 355,44960 Kč |


