
LT1575CS8#PBF | |
|---|---|
DigiKey Part Number | LT1575CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1575CS8#PBF |
Description | IC LNR REG CTRLR 1OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1575CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 12mA | |
Voltage - Input | 10V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,92000 Kč | 182,92 Kč |
| 10 | 123,03700 Kč | 1 230,37 Kč |
| 25 | 107,46440 Kč | 2 686,61 Kč |
| 100 | 89,84140 Kč | 8 984,14 Kč |
| 300 | 79,72687 Kč | 23 918,06 Kč |
| Unit Price without VAT: | 182,92000 Kč |
|---|---|
| Unit Price with VAT: | 221,33320 Kč |





