


LT1513-2IR#PBF | |
|---|---|
DigiKey Part Number | LT1513-2IR#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1513-2IR#PBF |
Description | IC BAT CHG MULT-CHEM 1CL D2PAK-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1513-2IR#PBF Models |
Category | Battery Pack Voltage 20V (Max) |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 25V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Number of Cells 1 | Supplier Device Package DDPAK-7 |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,76000 Kč | 325,76 Kč |
| 10 | 257,60700 Kč | 2 576,07 Kč |
| 50 | 230,34480 Kč | 11 517,24 Kč |
| 100 | 221,90250 Kč | 22 190,25 Kč |
| 250 | 212,99140 Kč | 53 247,85 Kč |
| 500 | 207,62026 Kč | 103 810,13 Kč |
| 1 000 | 203,19972 Kč | 203 199,72 Kč |
| Unit Price without VAT: | 325,76000 Kč |
|---|---|
| Unit Price with VAT: | 394,16960 Kč |


