Parametric Equivalent
Parametric Equivalent

LT1510IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1510IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1510IS8#TRPBF |
Description | IC BATT CHG MULTI-CHEM 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1510IS8#TRPBF Models |
Category | Battery Pack Voltage 20V (Max) |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 28V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 8-SO |
Fault Protection Over Voltage | Base Product Number |
Charge Current - Max 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1510IS8 | Analog Devices Inc. | 0 | LT1510IS8-ND | 0,00000 Kč | Parametric Equivalent |
| LT1510IS8#PBF | Analog Devices Inc. | 0 | LT1510IS8#PBF-ND | 241,06000 Kč | Parametric Equivalent |
| LT1510IS8#TR | Analog Devices Inc. | 0 | LT1510IS8#TR-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 143,33856 Kč | 358 346,40 Kč |
| Unit Price without VAT: | 143,33856 Kč |
|---|---|
| Unit Price with VAT: | 173,43966 Kč |


