
LT1510IN#PBF | |
|---|---|
DigiKey Part Number | LT1510IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1510IN#PBF |
Description | IC BATT CHG MULTI-CHEM 16DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1510IN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 20V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 193,65480 Kč | 14 524,11 Kč |
| Unit Price without VAT: | 193,65480 Kč |
|---|---|
| Unit Price with VAT: | 234,32231 Kč |


