Charger IC Multi-Chemistry 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1510CS8#PBF

DigiKey Part Number
LT1510CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1510CS8#PBF
Description
IC BATT CHG MULTI-CHEM 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1510CS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
20V (Max)
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
28V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Multi-Chemistry
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Charging
Constant - Programmable
Supplier Device Package
8-SO
Fault Protection
Over Voltage
Base Product Number
Charge Current - Max
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 583
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1213,13000 Kč213,13 Kč
10166,19900 Kč1 661,99 Kč
25154,47800 Kč3 861,95 Kč
100141,58530 Kč14 158,53 Kč
300134,39140 Kč40 317,42 Kč
500131,73222 Kč65 866,11 Kč
1 000128,68288 Kč128 682,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:213,13000 Kč
Unit Price with VAT:257,88730 Kč