
LT1510-5CGN#PBF | |
|---|---|
DigiKey Part Number | LT1510-5CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1510-5CGN#PBF |
Description | IC BATT CHG MULTI-CHEM 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1510-5CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 20V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,24000 Kč | 270,24 Kč |
| 10 | 212,52100 Kč | 2 125,21 Kč |
| 25 | 198,13720 Kč | 4 953,43 Kč |
| 100 | 182,30880 Kč | 18 230,88 Kč |
| 300 | 173,48337 Kč | 52 045,01 Kč |
| 500 | 170,22028 Kč | 85 110,14 Kč |
| 1 000 | 166,47844 Kč | 166 478,44 Kč |
| Unit Price without VAT: | 270,24000 Kč |
|---|---|
| Unit Price with VAT: | 326,99040 Kč |

