8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT1494IN8#PBF

DigiKey Part Number
LT1494IN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1494IN8#PBF
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1494IN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.001V/µs
Gain Bandwidth Product
2.7 kHz
Current - Input Bias
25 pA
Voltage - Input Offset
200 µV
Current - Supply
1.4µA
Current - Output / Channel
1.5 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1144,77000 Kč144,77 Kč
1096,19300 Kč961,93 Kč
5075,70040 Kč3 785,02 Kč
10069,15770 Kč6 915,77 Kč
25062,11256 Kč15 528,14 Kč
50058,32400 Kč29 162,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,77000 Kč
Unit Price with VAT:175,17170 Kč