
LT1491ACS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1491ACS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1491ACS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1491ACS#PBF Models |
Category | Voltage - Input Offset 285 µV |
Mfr | Current - Supply 50µA (x4 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.06V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 1 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,86000 Kč | 215,86 Kč |
| 10 | 168,36200 Kč | 1 683,62 Kč |
| 55 | 148,47109 Kč | 8 165,91 Kč |
| 110 | 142,74245 Kč | 15 701,67 Kč |
| 275 | 136,69164 Kč | 37 590,20 Kč |
| 550 | 133,04524 Kč | 73 174,88 Kč |
| 1 045 | 130,24668 Kč | 136 107,78 Kč |
| Unit Price without VAT: | 215,86000 Kč |
|---|---|
| Unit Price with VAT: | 261,19060 Kč |



