
LT1490AIDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT1490AIDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1490AIDD#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1490AIDD#PBF Models |
Category | Voltage - Input Offset 285 µV |
Mfr | Current - Supply 50µA (x2 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 0.06V/µs | Supplier Device Package 8-DFN (3x3) |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 1 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,67000 Kč | 186,67 Kč |
| 10 | 144,94900 Kč | 1 449,49 Kč |
| 25 | 134,51320 Kč | 3 362,83 Kč |
| 121 | 121,77975 Kč | 14 735,35 Kč |
| 363 | 115,71287 Kč | 42 003,77 Kč |
| 605 | 113,46937 Kč | 68 648,97 Kč |
| 1 089 | 111,25758 Kč | 121 159,50 Kč |
| Unit Price without VAT: | 186,67000 Kč |
|---|---|
| Unit Price with VAT: | 225,87070 Kč |









