Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1490AHMS8#PBF

DigiKey Part Number
LT1490AHMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1490AHMS8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1490AHMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.06V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
1 nA
Voltage - Input Offset
250 µV
Current - Supply
50µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 019
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1181,63000 Kč181,63 Kč
10141,08600 Kč1 410,86 Kč
50124,79960 Kč6 239,98 Kč
100119,76000 Kč11 976,00 Kč
250114,43660 Kč28 609,15 Kč
500111,22892 Kč55 614,46 Kč
1 000108,58885 Kč108 588,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:181,63000 Kč
Unit Price with VAT:219,77230 Kč