Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1469CN8#PBF

DigiKey Part Number
LT1469CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1469CN8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1469CN8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
4.1mA (x2 Channels)
Series
Current - Output / Channel
22 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
9 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
22V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
90 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
3 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM258PRochester Electronics, LLC24 5432156-LM258P-ND7,14000 KčSimilar
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1290,40000 Kč290,40 Kč
10228,79400 Kč2 287,94 Kč
50204,11320 Kč10 205,66 Kč
100196,47410 Kč19 647,41 Kč
250188,40832 Kč47 102,08 Kč
500183,54604 Kč91 773,02 Kč
1 000179,54571 Kč179 545,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:290,40000 Kč
Unit Price with VAT:351,38400 Kč