Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
8 PDIP

LT1468CN8#PBF

DigiKey Part Number
LT1468CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1468CN8#PBF
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1468CN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
22V/µs
Gain Bandwidth Product
90 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
30 µV
Current - Supply
3.9mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1199,48000 Kč199,48 Kč
10155,42700 Kč1 554,27 Kč
50137,75520 Kč6 887,76 Kč
100132,28110 Kč13 228,11 Kč
250126,49952 Kč31 624,88 Kč
500123,01636 Kč61 508,18 Kč
1 000120,14867 Kč120 148,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:199,48000 Kč
Unit Price with VAT:241,37080 Kč