


LT1464ACN8#PBF | |
|---|---|
DigiKey Part Number | LT1464ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1464ACN8#PBF |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1464ACN8#PBF Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 145µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 10 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.9V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL082BCP | Texas Instruments | 7 683 | 296-7207-5-ND | 28,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,37000 Kč | 272,37 Kč |
| 10 | 214,24900 Kč | 2 142,49 Kč |
| 50 | 190,94460 Kč | 9 547,23 Kč |
| 100 | 183,72650 Kč | 18 372,65 Kč |
| 250 | 176,10384 Kč | 44 025,96 Kč |
| 500 | 171,51062 Kč | 85 755,31 Kč |
| 1 000 | 167,73057 Kč | 167 730,57 Kč |
| Unit Price without VAT: | 272,37000 Kč |
|---|---|
| Unit Price with VAT: | 329,56770 Kč |




