


LT1461CIS8-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT1461CIS8-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1461CIS8-3.3#TRPBFCT-ND - Cut Tape (CT) LT1461CIS8-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1461CIS8-3.3#TRPBF |
Description | IC VREF SERIES 0.08% 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.08% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1461CIS8-3.3#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 8ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 9.6ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.8V ~ 20V |
Part Status Active | Current - Supply 70µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 100 mA | Supplier Device Package 8-SO |
Tolerance ±0.08% | Base Product Number |
Temperature Coefficient 12ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 115,44700 Kč | 1 154,47 Kč |
| 25 | 106,86320 Kč | 2 671,58 Kč |
| 100 | 97,41180 Kč | 9 741,18 Kč |
| 250 | 94,45320 Kč | 23 613,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,59927 Kč | 213 998,18 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |


