


LT1461CIS8-2.5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1461CIS8-2.5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1461CIS8-2.5#TRPBFCT-ND - Cut Tape (CT) 505-LT1461CIS8-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1461CIS8-2.5#TRPBF |
Description | IC VREF SERIES 0.08% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.08% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1461CIS8-2.5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 100 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 8ppmp-p | |
Noise - 10Hz to 10kHz | 9.6ppmrms | |
Voltage - Input | 3V ~ 20V | |
Current - Supply | 70µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 112,08700 Kč | 1 120,87 Kč |
| 25 | 103,74680 Kč | 2 593,67 Kč |
| 100 | 94,57500 Kč | 9 457,50 Kč |
| 250 | 94,45320 Kč | 23 613,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,59927 Kč | 213 998,18 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |


