Series Voltage Reference IC Fixed 2.5V V ±0.06% 100 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.06% 100 mA 8-SO
Introducing Power by Linear

LT1461BIS8-2.5#TRPBF

DigiKey Part Number
161-LT1461BIS8-2.5#TRPBFTR-ND - Tape & Reel (TR)
161-LT1461BIS8-2.5#TRPBFCT-ND - Cut Tape (CT)
161-LT1461BIS8-2.5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1461BIS8-2.5#TRPBF
Description
IC VREF SERIES 0.06% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.06% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1461BIS8-2.5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
100 mA
Tolerance
±0.06%
Temperature Coefficient
7ppm/°C
Noise - 0.1Hz to 10Hz
8ppmp-p
Noise - 10Hz to 10kHz
9.6ppmrms
Voltage - Input
3V ~ 20V
Current - Supply
70µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1293,34000 Kč293,34 Kč
10231,35600 Kč2 313,56 Kč
25215,88480 Kč5 397,12 Kč
100204,64860 Kč20 464,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500182,95188 Kč457 379,70 Kč
Manufacturers Standard Package
Unit Price without VAT:293,34000 Kč
Unit Price with VAT:354,94140 Kč