


LT1461ACS8-2.5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1461ACS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1461ACS8-2.5#PBF |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.04% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1461ACS8-2.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 100 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 8ppmp-p | |
Noise - 10Hz to 10kHz | 9.6ppmrms | |
Voltage - Input | 3V ~ 20V | |
Current - Supply | 70µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,54000 Kč | 377,54 Kč |
| 10 | 300,20800 Kč | 3 002,08 Kč |
| 25 | 280,91120 Kč | 7 022,78 Kč |
| 100 | 259,70540 Kč | 25 970,54 Kč |
| 300 | 247,87510 Kč | 74 362,53 Kč |
| 500 | 243,50036 Kč | 121 750,18 Kč |
| Unit Price without VAT: | 377,54000 Kč |
|---|---|
| Unit Price with VAT: | 456,82340 Kč |




