


LT1460KCS3-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1460KCS3-2.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1460KCS3-2.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1460KCS3-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1460KCS3-2.5#TRMPBF |
Description | IC VREF SERIES 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.5% 40 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460KCS3-2.5#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 4ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 4ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.4V ~ 20V |
Part Status Active | Current - Supply 175µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 40 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.5% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 78,36500 Kč | 783,65 Kč |
| 25 | 72,19960 Kč | 1 804,99 Kč |
| 100 | 65,42350 Kč | 6 542,35 Kč |
| 250 | 62,32628 Kč | 15 581,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,24326 Kč | 30 121,63 Kč |
| 1 000 | 58,64006 Kč | 58 640,06 Kč |
| 1 500 | 57,83717 Kč | 86 755,76 Kč |
| 2 500 | 56,94750 Kč | 142 368,75 Kč |
| 3 500 | 56,42769 Kč | 197 496,92 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |

