


LT1460HCS3-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LT1460HCS3-3.3#TRMPBFTR-ND - Tape & Reel (TR) LT1460HCS3-3.3#TRMPBFCT-ND - Cut Tape (CT) LT1460HCS3-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1460HCS3-3.3#TRMPBF |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 40 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460HCS3-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 40 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 4ppmp-p | |
Noise - 10Hz to 10kHz | 4ppmrms | |
Voltage - Input | 4.2V ~ 20V | |
Current - Supply | 220µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,98000 Kč | 179,98 Kč |
| 10 | 139,66700 Kč | 1 396,67 Kč |
| 25 | 129,59240 Kč | 3 239,81 Kč |
| 100 | 119,48610 Kč | 11 948,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 110,06160 Kč | 55 030,80 Kč |
| 1 000 | 107,44299 Kč | 107 442,99 Kč |
| 1 500 | 106,13185 Kč | 159 197,77 Kč |
| Unit Price without VAT: | 179,98000 Kč |
|---|---|
| Unit Price with VAT: | 217,77580 Kč |

