8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Power by Linear

LT1460EIS8-5#PBF

DigiKey Part Number
LT1460EIS8-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1460EIS8-5#PBF
Description
IC VREF SERIES 0.125% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.125% 40 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1460EIS8-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
40 mA
Tolerance
±0.125%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
5.9V ~ 20V
Current - Supply
225µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 234
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1179,77000 Kč179,77 Kč
10120,80600 Kč1 208,06 Kč
25105,46040 Kč2 636,51 Kč
10088,10480 Kč8 810,48 Kč
30078,11373 Kč23 434,12 Kč
50077,88500 Kč38 942,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:179,77000 Kč
Unit Price with VAT:217,52170 Kč