


LT1460DCS8-10#TRPBF | |
|---|---|
DigiKey Part Number | LT1460DCS8-10#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1460DCS8-10#TRPBF |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 40 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1460DCS8-10#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 40 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | 10.9V ~ 20V | |
Current - Supply | 360µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,49226 Kč | 211 230,65 Kč |
| Unit Price without VAT: | 84,49226 Kč |
|---|---|
| Unit Price with VAT: | 102,23563 Kč |



