Series Voltage Reference IC Fixed 2.5V V ±0.1% 40 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.1% 40 mA 8-SO
Introducing Power by Linear

LT1460BIS8-2.5#PBF

DigiKey Part Number
LT1460BIS8-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1460BIS8-2.5#PBF
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 40 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1460BIS8-2.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
40 mA
Tolerance
±0.1%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
10µVrms
Voltage - Input
3.4V ~ 20V
Current - Supply
165µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1327,57000 Kč327,57 Kč
10259,01000 Kč2 590,10 Kč
25241,91360 Kč6 047,84 Kč
100223,11000 Kč22 311,00 Kč
300212,62363 Kč63 787,09 Kč
500208,74616 Kč104 373,08 Kč
1 000204,30046 Kč204 300,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:327,57000 Kč
Unit Price with VAT:396,35970 Kč