Direct



LT1457CN8 | |
|---|---|
DigiKey Part Number | LT1457CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1457CN8 |
Description | IC OPAMP JFET 1.7MHZ 8DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1457CN8 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 9 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 4V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 1.7 MHz | Base Product Number |
Current - Input Bias 7 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1457CN8#PBF | Analog Devices Inc. | 153 | 505-LT1457CN8#PBF-ND | 172,47000 Kč | Direct |
| TL062CP | Texas Instruments | 2 146 | 296-1771-5-ND | 19,81000 Kč | Similar |
| TL082ACP | Texas Instruments | 5 624 | 296-1778-5-ND | 22,52000 Kč | Similar |
| TL082BCP | Texas Instruments | 7 683 | 296-7207-5-ND | 28,57000 Kč | Similar |
| TL082IP | Texas Instruments | 0 | 296-1781-5-ND | 25,86000 Kč | Similar |



