


LT1431IS8#PBF | |
|---|---|
DigiKey Part Number | LT1431IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1431IS8#PBF |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1431IS8#PBF Models |
Category | Tolerance ±0.4% |
Manufacturer Analog Devices Inc. | Temperature Coefficient 50ppm/°C Typical |
Packaging Tube | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SO |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 10 | 135,16400 Kč | 1 351,64 Kč |
| 25 | 125,32440 Kč | 3 133,11 Kč |
| 100 | 114,51890 Kč | 11 451,89 Kč |
| 300 | 108,48757 Kč | 32 546,27 Kč |
| 500 | 106,25828 Kč | 53 129,14 Kč |
| 1 000 | 103,70156 Kč | 103 701,56 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |

