LT1413CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 472
Unit Price: 169,35000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24 400
Unit Price: 7,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 146
Unit Price: 19,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 624
Unit Price: 22,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 683
Unit Price: 28,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 192
Unit Price: 37,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 25,86000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1413CN8

DigiKey Part Number
LT1413CN8-ND
Manufacturer
Manufacturer Product Number
LT1413CN8
Description
IC OPAMP GP 950KHZ 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1413CN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
90 µV
Mfr
Current - Supply
350µA (x2 Channels)
Series
Voltage - Supply Span (Min)
2.85 V
Packaging
Tube
Voltage - Supply Span (Max)
36 V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
2
Package / Case
8-DIP (0.300", 7.62mm)
Slew Rate
0.4V/µs
Supplier Device Package
8-PDIP
Gain Bandwidth Product
950 kHz
Base Product Number
Current - Input Bias
8 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1413CN8#PBFAnalog Devices Inc.472LT1413CN8#PBF-ND169,35000 KčDirect
LM258PRochester Electronics, LLC24 4002156-LM258P-ND7,93000 KčSimilar
TL062CPTexas Instruments2 146296-1771-5-ND19,81000 KčSimilar
TL082ACPTexas Instruments5 624296-1778-5-ND22,52000 KčSimilar
TL082BCPTexas Instruments7 683296-7207-5-ND28,57000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes