LT1413ACN8#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 146
Unit Price: 18,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 815
Unit Price: 21,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 795
Unit Price: 26,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 689
Unit Price: 23,94000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1413ACN8#PBF

DigiKey Part Number
505-LT1413ACN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1413ACN8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1413ACN8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
75 µV
Mfr
Current - Supply
350µA (x2 Channels)
Series
Voltage - Supply Span (Min)
2.85 V
Packaging
Tube
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
2
Package / Case
8-DIP (0.300", 7.62mm)
Slew Rate
0.4V/µs
Supplier Device Package
8-PDIP
Gain Bandwidth Product
950 kHz
Base Product Number
Current - Input Bias
8 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL062CPTexas Instruments2 146296-1771-5-ND18,27000 KčSimilar
TL082ACPTexas Instruments5 815296-1778-5-ND21,00000 KčSimilar
TL082BCPTexas Instruments7 795296-7207-5-ND26,67000 KčSimilar
TL082IPTexas Instruments689296-1781-5-ND23,94000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
100158,48870 Kč15 848,87 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,48870 Kč
Unit Price with VAT:191,77133 Kč