
LT1395CS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT1395CS5#TRMPBFTR-ND - Tape & Reel (TR) LT1395CS5#TRMPBFCT-ND - Cut Tape (CT) LT1395CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1395CS5#TRMPBF |
Description | IC OPAMP CFA 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1395CS5#TRMPBF Models |
Category | Current - Supply 4.6mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
-3db Bandwidth 400 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 10 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,91000 Kč | 70,91 Kč |
| 10 | 53,28600 Kč | 532,86 Kč |
| 25 | 48,87680 Kč | 1 221,92 Kč |
| 100 | 44,01550 Kč | 4 401,55 Kč |
| 250 | 41,69764 Kč | 10 424,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,30034 Kč | 20 150,17 Kč |
| 1 000 | 39,15057 Kč | 39 150,57 Kč |
| 1 500 | 38,57489 Kč | 57 862,34 Kč |
| 2 500 | 37,93674 Kč | 94 841,85 Kč |
| 3 500 | 37,56385 Kč | 131 473,48 Kč |
| 5 000 | 37,20525 Kč | 186 026,25 Kč |
| Unit Price without VAT: | 70,91000 Kč |
|---|---|
| Unit Price with VAT: | 85,80110 Kč |


