
LT1394CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1394CS8#TRPBFTR-ND - Tape & Reel (TR) LT1394CS8#TRPBFCT-ND - Cut Tape (CT) LT1394CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1394CS8#TRPBF |
Description | IC COMPARATOR 1 W/LATCH 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1394CS8#TRPBF Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 8.5mA |
Series | CMRR, PSRR (Typ) 100dB CMRR, 100dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 9ns |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type with Latch | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type CMOS, Complementary, TTL | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 2.5mV @ ±5V | Base Product Number |
Current - Input Bias (Max) 4.5µA @ ±5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 10 | 162,60900 Kč | 1 626,09 Kč |
| 25 | 151,10160 Kč | 3 777,54 Kč |
| 100 | 138,44610 Kč | 13 844,61 Kč |
| 250 | 136,21824 Kč | 34 054,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 122,62404 Kč | 306 560,10 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |


