8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1394CMS8#PBF

DigiKey Part Number
505-LT1394CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1394CMS8#PBF
Description
IC COMPARATOR 1 W/LATCH 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1394CMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
CMOS, Complementary, TTL
Voltage - Supply, Single/Dual (±)
-
Voltage - Input Offset (Max)
2.5mV @ ±5V
Current - Input Bias (Max)
4.5µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
8.5mA
CMRR, PSRR (Typ)
100dB CMRR, 100dB PSRR
Propagation Delay (Max)
9ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1215,34000 Kč215,34 Kč
10146,57800 Kč1 465,78 Kč
50117,59560 Kč5 879,78 Kč
100108,34930 Kč10 834,93 Kč
25099,86880 Kč24 967,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:215,34000 Kč
Unit Price with VAT:260,56140 Kč