


LT1389ACS8-1.25#PBF | |
|---|---|
DigiKey Part Number | 505-LT1389ACS8-1.25#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1389ACS8-1.25#PBF |
Description | IC VREF SHUNT 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.25V V ±0.05% 20 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1389ACS8-1.25#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 20 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 25µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,62000 Kč | 387,62 Kč |
| 10 | 308,62900 Kč | 3 086,29 Kč |
| 25 | 288,87360 Kč | 7 221,84 Kč |
| 100 | 267,16390 Kč | 26 716,39 Kč |
| 300 | 255,05430 Kč | 76 516,29 Kč |
| 500 | 250,57502 Kč | 125 287,51 Kč |
| Unit Price without VAT: | 387,62000 Kč |
|---|---|
| Unit Price with VAT: | 469,02020 Kč |



