16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1362CS#PBF

DigiKey Part Number
505-LT1362CS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1362CS#PBF
Description
IC VOLTAGE FEEDBACK 4 CIRC 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1362CS#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
800V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
300 µV
Current - Supply
4mA (x4 Channels)
Current - Output / Channel
34 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1426,26000 Kč426,26 Kč
10302,91000 Kč3 029,10 Kč
50250,97500 Kč12 548,75 Kč
100245,23250 Kč24 523,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:426,26000 Kč
Unit Price with VAT:515,77460 Kč