8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1351CS8#TRPBF

DigiKey Part Number
LT1351CS8#TRPBFTR-ND - Tape & Reel (TR)
LT1351CS8#TRPBFCT-ND - Cut Tape (CT)
LT1351CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1351CS8#TRPBF
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1351CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
200V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
200 µV
Current - Supply
250µA
Current - Output / Channel
13.4 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1186,22000 Kč186,22 Kč
10125,52200 Kč1 255,22 Kč
25109,71560 Kč2 742,89 Kč
10091,83950 Kč9 183,95 Kč
25083,06336 Kč20 765,84 Kč
50082,01812 Kč41 009,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50082,01812 Kč205 045,30 Kč
Manufacturers Standard Package
Unit Price without VAT:186,22000 Kč
Unit Price with VAT:225,32620 Kč