Half-Bridge Gate Driver IC Non-Inverting 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 16-SO
Introducing Power by Linear

LT1336IS#PBF

DigiKey Part Number
505-LT1336IS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1336IS#PBF
Description
IC GATE DRVR HALF-BRIDGE 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1336IS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
Analog Devices Inc.
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
60 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
130ns, 60ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
16-SO
Voltage - Supply
10V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1253,87000 Kč253,87 Kč
10199,06100 Kč1 990,61 Kč
50177,13500 Kč8 856,75 Kč
100170,34840 Kč17 034,84 Kč
250163,18216 Kč40 795,54 Kč
500158,86288 Kč79 431,44 Kč
1 000155,30751 Kč155 307,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:253,87000 Kč
Unit Price with VAT:307,18270 Kč