


LT1336CN#PBF | |
|---|---|
DigiKey Part Number | 505-LT1336CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1336CN#PBF |
Description | IC GATE DRVR HALF-BRIDGE 16DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1336CN#PBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 60 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 130ns, 60ns |
Driven Configuration Half-Bridge | Operating Temperature 0°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Through Hole |
Number of Drivers 2 | Package / Case 16-DIP (0.300", 7.62mm) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 16-PDIP |
Voltage - Supply 10V ~ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 10 | 162,60900 Kč | 1 626,09 Kč |
| 25 | 151,10160 Kč | 3 777,54 Kč |
| 100 | 138,44610 Kč | 13 844,61 Kč |
| 250 | 132,41340 Kč | 33 103,35 Kč |
| 500 | 128,77612 Kč | 64 388,06 Kč |
| 1 000 | 125,78369 Kč | 125 783,69 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |


