
LT1280AISW#PBF | |
|---|---|
DigiKey Part Number | LT1280AISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1280AISW#PBF |
Description | IC TRANSCEIVER FULL 2/2 18SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1280AISW#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,07000 Kč | 343,07 Kč |
| 10 | 271,85100 Kč | 2 718,51 Kč |
| 40 | 246,54325 Kč | 9 861,73 Kč |
| 120 | 232,42583 Kč | 27 891,10 Kč |
| 280 | 224,15493 Kč | 62 763,38 Kč |
| 520 | 219,24385 Kč | 114 006,80 Kč |
| Unit Price without VAT: | 343,07000 Kč |
|---|---|
| Unit Price with VAT: | 415,11470 Kč |

