


LT1248CS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1248CS#TRPBFTR-ND - Tape & Reel (TR) 505-LT1248CS#TRPBFCT-ND - Cut Tape (CT) 505-LT1248CS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1248CS#TRPBF |
Description | IC PFC CTR AVERAGE 300KHZ 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 300kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1248CS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 300kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 15.5V ~ 27V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,10000 Kč | 305,10 Kč |
| 10 | 240,91000 Kč | 2 409,10 Kč |
| 25 | 224,90520 Kč | 5 622,63 Kč |
| 100 | 213,64420 Kč | 21 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 185,29929 Kč | 463 248,23 Kč |
| Unit Price without VAT: | 305,10000 Kč |
|---|---|
| Unit Price with VAT: | 369,17100 Kč |


