PFC IC Average Current 300kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Average Current 300kHz 16-SO
Introducing Power by Linear

LT1248CS#PBF

DigiKey Part Number
LT1248CS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1248CS#PBF
Description
IC PFC CTR AVERAGE 300KHZ 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 300kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1248CS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Mode
Average Current
Frequency - Switching
300kHz
Current - Startup
250 µA
Voltage - Supply
15.5V ~ 27V
Operating Temperature
0°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1305,10000 Kč305,10 Kč
10240,91000 Kč2 409,10 Kč
50215,25040 Kč10 762,52 Kč
100207,30280 Kč20 730,28 Kč
250198,91068 Kč49 727,67 Kč
500193,85480 Kč96 927,40 Kč
1 000189,69236 Kč189 692,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:305,10000 Kč
Unit Price with VAT:369,17100 Kč