

LT1236BIS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1236BIS8-5#TRPBFTR-ND - Tape & Reel (TR) LT1236BIS8-5#TRPBFCT-ND - Cut Tape (CT) LT1236BIS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1236BIS8-5#TRPBF |
Description | IC VREF PRECISION 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1236BIS8-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 2.2µVrms | |
Voltage - Input | 7.2V ~ 40V | |
Current - Supply | 1.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,51000 Kč | 183,51 Kč |
| 10 | 123,64700 Kč | 1 236,47 Kč |
| 25 | 108,03280 Kč | 2 700,82 Kč |
| 100 | 90,37300 Kč | 9 037,30 Kč |
| 250 | 81,70524 Kč | 20 426,31 Kč |
| 500 | 80,45588 Kč | 40 227,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 80,45588 Kč | 201 139,70 Kč |
| Unit Price without VAT: | 183,51000 Kč |
|---|---|
| Unit Price with VAT: | 222,04710 Kč |


