


LT1236AIS8-10#TRPBF | |
|---|---|
DigiKey Part Number | LT1236AIS8-10#TRPBFTR-ND - Tape & Reel (TR) LT1236AIS8-10#TRPBFCT-ND - Cut Tape (CT) LT1236AIS8-10#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1236AIS8-10#TRPBF |
Description | IC VREF PRECISION 0.05% 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1236AIS8-10#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 6µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 3.5µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 11.5V ~ 40V |
Part Status Active | Current - Supply 2mA |
Reference Type Series, Shunt, Buried Zener | Current - Cathode 1.7 mA |
Output Type Fixed | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Output (Min/Fixed) 10V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.05% | Supplier Device Package 8-SO |
Temperature Coefficient 5ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,23000 Kč | 254,23 Kč |
| 10 | 199,48300 Kč | 1 994,83 Kč |
| 25 | 185,78920 Kč | 4 644,73 Kč |
| 100 | 170,74190 Kč | 17 074,19 Kč |
| 250 | 169,43676 Kč | 42 359,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 151,93348 Kč | 379 833,70 Kč |
| Unit Price without VAT: | 254,23000 Kč |
|---|---|
| Unit Price with VAT: | 307,61830 Kč |




