
LT1226CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1226CS8#TRPBFTR-ND - Tape & Reel (TR) LT1226CS8#TRPBFCT-ND - Cut Tape (CT) LT1226CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1226CS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1226CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 1 GHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,13000 Kč | 234,13 Kč |
| 10 | 183,25000 Kč | 1 832,50 Kč |
| 25 | 170,55400 Kč | 4 263,85 Kč |
| 100 | 159,67090 Kč | 15 967,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 139,16416 Kč | 347 910,40 Kč |
| Unit Price without VAT: | 234,13000 Kč |
|---|---|
| Unit Price with VAT: | 283,29730 Kč |



