
LT1212CS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1212CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1212CS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1212CS#PBF Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 1.8mA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 14 MHz | Supplier Device Package 16-SO |
Current - Input Bias 50 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,42000 Kč | 425,42 Kč |
| 10 | 339,34900 Kč | 3 393,49 Kč |
| 50 | 304,87420 Kč | 15 243,71 Kč |
| 100 | 294,20300 Kč | 29 420,30 Kč |
| 250 | 282,93796 Kč | 70 734,49 Kč |
| 500 | 276,14806 Kč | 138 074,03 Kč |
| Unit Price without VAT: | 425,42000 Kč |
|---|---|
| Unit Price with VAT: | 514,75820 Kč |


