Current Feedback Amplifier 1 Circuit DDPAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 1 Circuit DDPAK-7
7-DDPAK

LT1210IR#TRPBF

DigiKey Part Number
LT1210IR#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1210IR#TRPBF
Description
IC OPAMP CFA 1 CIRCUIT 7DDPAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit DDPAK-7
Datasheet
 Datasheet
EDA/CAD Models
LT1210IR#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
900V/µs
-3db Bandwidth
35 MHz
Voltage - Input Offset
3 mV
Current - Supply
50mA
Current - Output / Channel
2 A
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
DDPAK-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750322,04436 Kč241 533,27 Kč
Manufacturers Standard Package
Unit Price without VAT:322,04436 Kč
Unit Price with VAT:389,67368 Kč